Reference Only

98817-1020

Automotive Connectors NSCC RCPT HSG 1.5 WHT 2P

Manufacturer:

Mfr Part:
0988171020

TTI Part:
98817-1020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch3.33 mm (0.131 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorWhite
Sealed / UnsealedUnsealed
Series98817
PackagingEach
ApplicationPower, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating10 A
Description/FunctionNSCC Single Part Female Housing
Housing MaterialPolyester
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameNSCC
Part # Aliases010009329 0988171020

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

24,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,100 / Multiples: 4,100)
Quantity Unit PriceExt. Price
$0.182$746.20
$0.179$2,201.70
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes