Reference Only
98788-1201
Automotive Connectors RCPT CONN 1.5 SLD 10CKT
Datasheet
0987881201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 10 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 98788 | |
| Packaging | Each | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Description/Function | NSCC Receptacle Housing | |
| Housing Material | Polyester | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Type | Receptacle | |
| Part # Aliases | 987881201 19201EV10M1 0987881201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
7,200 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $6.24 | |
| $2.05 | $20.50 | |
| $2.02 | $50.50 | |
| $1.99 | $99.50 | |
| $1.96 | $196.00 | |
| $1.85 | $277.50 | |
| $1.78 | $445.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes