Reference Only
98658-1211
Automotive Connectors MOX RCPT CONT 0.22-0.6MM
Datasheet
0986581211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | 98658 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Tin | |
| Contact Type | Receptacle | |
| Current Rating | 7.5 A | |
| Description/Function | MOX Crimp Terminal | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MOX | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Part # Aliases | 0986581211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $800.00 | |
| $0.078 | $1,560.00 | |
| $0.076 | $2,280.00 | |
| $0.074 | $4,440.00 | |
| $0.069 | $8,280.00 | |
| $0.067 | $20,100.00 | |
| $0.066 | $39,600.00 | |
| $0.063 | $94,500.00 |
Need more?
Sign in to add projects and notes