Reference Only

98298-0001

Automotive Connectors MOX Rcpt Hsg Wire Br reak PBT Blk DR 3Ckt

Manufacturer:

Mfr Part:
0982980001

TTI Part:
98298-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series98298
PackagingBulk
ApplicationPower, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating6 A
Description/FunctionMOX Receptacle Housing, Breakable
Housing MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMOX
Part # Aliases0982980001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

27,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,900 / Multiples: 6,900)
Quantity Unit PriceExt. Price
$0.403$2,780.70
$0.399$5,506.20
Need more?
Sign in to add projects and notes