Reference Only
98273-1003
Automotive Connectors 3.33mm / 6mm Pit. Hybrid Inline Female Housing, Right Slide Orientation, Dual Row, 16 Pos., Blue
Datasheet
0982731003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Gender | Socket (Female) | |
| Color | Blue | |
| Series | 98273 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MOX | |
| Part # Aliases | 0982731003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 560 / Multiples: 560)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $520.80 | |
| $0.91 | $1,019.20 | |
| $0.90 | $2,016.00 | |
| $0.89 | $7,476.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes