Reference Only

95623-2881

Modular Connectors / Ethernet Connectors VERT 8/8 MOD JACK SHIELDED

Manufacturer:

Mfr Part:
0956232881

TTI Part:
95623-2881

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 3
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleSMD/SMT
Current Rating1.5 A
Voltage Rating125 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTop Entry
Series95623
PackagingTray
Application10 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases0956232881

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$1.93$30.88
$1.90$212.80
$1.87$418.88
$1.84$3,709.44
$1.81$9,122.40
$1.48$11,840.00
$1.40$28,000.00
$1.36$54,400.00
Need more?
Available Regional Inventory
2,688 available now at ttieurope.com
Sign in to add projects and notes