Reference Only
95540-6886
Modular Connectors / Ethernet Connectors Modular Jack, R/A, SMT, 8/8, Int. Shielded, Low Profile, Reel
Datasheet
0955406886 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 3 | |
| Mounting Angle | Right Angle | |
| Termination Style | SMD/SMT | |
| Current Rating | 1.5 A | |
| Voltage Rating | 125 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Series | 95540 | |
| Packaging | Reel | |
| Application | 10 Base-T | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Pitch | 1.02 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 0955406886 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
145In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 145 / Multiples: 145)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $268.25 | |
| $1.77 | $513.30 | |
| $1.65 | $1,674.75 | |
| $1.59 | $3,227.70 | |
| $1.51 | $12,261.20 | |
| $1.50 | $30,450.00 | |
| $1.48 | $60,088.00 | |
| $1.47 | $147,712.95 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes