Reference Only
93753-5320
Modular Connectors / Ethernet Connectors MXMag FstENeT 4CORE W/O TABS FE W/O LED
Datasheet
0937535320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Magnetic Jack | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 5 | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 500 mA | |
| Voltage Rating | 125 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Series | 93753 | |
| Packaging | Reel | |
| Application | 100 Base-T | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 2500 Cycle | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 937535320 0937535320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8) |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 749 / Multiples: 107)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.18 | $3,130.82 | |
| $4.09 | $9,190.23 | |
| $4.04 | $18,155.76 | |
| $4.00 | $32,956.00 | |
| $3.97 | $80,285.31 |
Need more?
Sign in to add projects and notes