Reference Only

93640-0012

End of Life
Automotive Connectors SOLID Pin 16-20AWG NI PLTD

Manufacturer:

Mfr Part:
0936400012

TTI Part:
93640-0012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Series93640
PackagingBulk
Contact MaterialCopper Alloy
Current Rating13 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameML-XT
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

439,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.091$9.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes