Reference Only

93627-3608

Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 INV LED GRNYLW/GRNY

Manufacturer:

Mfr Part:
0936273608

TTI Part:
93627-3608

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5e
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating500 mA
Voltage Rating125 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorGreen, Yellow / Green, Yellow
Tab DirectionTab Up
Series93627
PackagingTray
Application10/100/1000 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Mating Cycles2500 Cycles
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameMXMag
Part # Aliases936273608 0936273608

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 672 / Multiples: 672)
Quantity Unit PriceExt. Price
$5.42$3,642.24
$5.16$10,402.56
$5.11$20,603.52
$5.06$40,803.84
$5.01$101,001.60
Need more?
Sign in to add projects and notes