Reference Only
93626-8520
Modular Connectors / Ethernet Connectors MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Conn., 21.4mm Depth, 3.3mm Phy Pin Lg., R/A, Standard Profile, w/ Shield Tabs, Non-LED, Industrial Temperature, w/ 2kV Shield Connection, Tray
Datasheet
0936268520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Magnetic Jack | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded, EMI Fingers | |
| Performance Category | Cat 5e | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 500 mA | |
| Voltage Rating | 125 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Series | 93626 | |
| Packaging | Tray | |
| Application | 10/100/1000 Base-T | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 2500 Cycle | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 936268520 0936268520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8) |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 672 / Multiples: 672)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.40 | $2,956.80 | |
| $4.23 | $8,527.68 | |
| $4.19 | $16,894.08 | |
| $4.15 | $33,465.60 | |
| $4.11 | $82,857.60 |
Need more?
Sign in to add projects and notes