Reference Only
93626-3508
Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 W/LED GRNYLW/GRNYL
Datasheet
0936263508 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Magnetic Jack | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded, EMI Fingers | |
| Performance Category | Cat 5e | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 500 mA | |
| Voltage Rating | 125 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Black | |
| LED L / R Color | Green, Yellow / Green, Yellow | |
| Tab Direction | Tab Down | |
| Series | 93626 | |
| Packaging | Tray | |
| Application | 10/100/1000 Base-T | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 2500 Cycle | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 936263508 0936263508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8) |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 672 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $4,240.32 | |
| $6.19 | $12,479.04 | |
| $6.13 | $24,716.16 | |
| $6.07 | $48,948.48 | |
| $6.01 | $121,161.60 |
Need more?
Sign in to add projects and notes