Reference Only

93626-3006

Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 W/ LEDs GRN/YLW RA

Manufacturer:

Mfr Part:
0936263006

TTI Part:
93626-3006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5e
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating500 mA
Voltage Rating125 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorGreen / Yellow
Tab DirectionTab Down
Series93626
PackagingTray
Application10/100/1000 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Mating Cycles2500 Cycle
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases936263006 0936263006

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 672 / Multiples: 8)
Quantity Unit PriceExt. Price
$6.38$4,287.36
$6.08$12,257.28
$6.02$24,272.64
$5.96$48,061.44
$5.90$118,944.00
Need more?
Sign in to add projects and notes