Reference Only
93605-0076
Crimpers / Crimping Tools CRP TOOL10A 16A 40A 0,4-16mmq 8500.793.0
Datasheet
0936050076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | Turned Contacts | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 93605 | |
| Subcategory | Tools | |
| Tradename | HDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,957.82 | $2,957.82 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.