Reference Only
936010470
Heavy Duty Power Connectors FEM crimp contact 70A 10 mm - Silver
Datasheet
936010470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Contact | |
| Current Rating | 70 A | |
| Termination Style | Crimp | |
| Insert / Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 7 AWG | |
| Packaging | Each | |
| Contact Gender | Female | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 93601-0470 0936010470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.64 | $86.40 | |
| $8.22 | $164.40 | |
| $8.19 | $409.50 | |
| $7.98 | $798.00 | |
| $7.84 | $1,568.00 | |
| $7.75 | $3,875.00 | |
| $7.69 | $7,690.00 |
Need more?
My Notes
Sign into see notes.