Reference Only

936010273

Heavy Duty Power Connectors 16P+ PE M INSERT 16A CRP TERM 7316.6105.0

Manufacturer:

Mfr Part:
936010273

TTI Part:
93601-0273

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductInserts
Current Rating16 A
Number of Positions16 Position
Termination StyleScrew
Voltage Rating500 V
Housing / Hood Size16B
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingEach
Flammability RatingUL 94 V-0
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases7316.6105.0 93601-0273

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.56$13.56
$13.45$134.50
$13.38$334.50
$12.97$648.50
$12.58$1,258.00
$12.32$3,080.00
$12.10$6,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.