Reference Only
93601-1041
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Top Entry, Size 32x13 , Black
Datasheet
0936011041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 500 V | |
| Cable Entry Angle | Bottom | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66, IP67 | |
| Packaging | Each | |
| Tradename | HDC | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | 32x13 Inserts | |
| Mounting Angle | Straight | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 936011041 0936011041 7808.6660.1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.45 | $64.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes