Reference Only

93601-0508

Heavy Duty Power Connectors Modular F Insrt 70A 2P 7702.3181.0

Manufacturer:

Mfr Part:
0936010508

TTI Part:
93601-0508

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductModules
Current Rating70 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialPolycarbonate (PC)
PackagingEach
TradenameHDC
Flammability RatingUL 94 V-0
Housing ColorGrey
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$39.48$394.80
Need more?

My Notes

Sign into see notes.