Reference Only
93601-0472
Heavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 70A Female S-M70/2 Inserts, Silver (Ag) Plated Copper Alloy, 25mm (4 AWG), 100 per Bag
Datasheet
0936010472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Current Rating | 70 A | |
| Packaging | Each | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.67 | $14.67 | |
| $12.23 | $122.30 | |
| $11.59 | $231.80 | |
| $11.38 | $569.00 | |
| $11.26 | $1,013.40 | |
| $11.14 | $1,893.80 |
Need more?
Sign in to add projects and notes