Reference Only

93601-0437

Heavy Duty Power Connectors SQD4/2 4P+PE 2P10A F INSERT 7606.5815.0

Manufacturer:

Mfr Part:
0936010437

TTI Part:
93601-0437

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductConnectors
Current Rating16 A
Number of Positions6 Position
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood SizeQD
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
PackagingBulk
TradenameHDC
Flammability RatingUL 94 V-0
For Use WithFemale crimp contacts
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.90$295.00
Need more?

My Notes

Sign into see notes.