Reference Only

93601-0410

Heavy Duty Power Connectors 40A F Contact x4 mm Wire SLV 7600.5702.0

Manufacturer:

Mfr Part:
0936010410

TTI Part:
93601-0410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductContacts
Current Rating40 A
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingEach
TradenameHDC
Contact GenderSocket (Female)
For Use WithInserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.76$276.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes