Reference Only

93601-0177

Heavy Duty Power Connectors 16A F CONTACT SILVER 16AWG 7300.6243.0

Manufacturer:

Mfr Part:
0936010177

TTI Part:
93601-0177

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductContacts
Current Rating16 A
Termination StyleCrimp
Insert / Contact GenderSocket (Female)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max16 AWG
PackagingEach
TradenameHDC
For Use WithInserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.56$280.00
Need more?

My Notes

Sign into see notes.