Reference Only

93601-0041

Heavy Duty Power Connectors 10A F CONTACT SILVER 20AWG 7100.4202.0

Manufacturer:

Mfr Part:
0936010041

TTI Part:
93601-0041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series93601
ProductContacts
Current Rating10 A
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max20 AWG
PackagingEach
TradenameHDC
Contact GenderSocket (Female)
For Use WithInserts and Modules
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.446$446.00
Need more?
Sign in to add projects and notes