Reference Only

93462-8320

Modular Connectors / Ethernet Connectors MXMag Fast Ethernet 4 Core Non-PoE Single-Port RJ45 Conn., 21.4mm Depth, 3.3mm Phy Pin Lg., R/A, Inverted Profile, w/ Shield Tabs, Non-LED, Industrial Temperature, Tray

Manufacturer:

Mfr Part:
0934628320

TTI Part:
93462-8320

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating500 mA
Voltage Rating125 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Up
Series93462
PackagingTray
Application100 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Mating Cycles2500 Cycles
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameMXMag
Part # Aliases934628320 0934628320

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8)

Documents

Models

EDA / CAD Models

312In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 8 / Multiples: 8)
Quantity Unit PriceExt. Price
$3.62282$28.98
$3.62282$202.87
$3.62282$405.75
$3.62282$1,014.38
$3.62282$1,825.90
Need more?
Sign in to add projects and notes