Reference Only

93448-3047

End of Life
Automotive Connectors MLXT 4Ckt Plg Wdglck TPA Retnr Brn Key D

Manufacturer:

Mfr Part:
0934483047

TTI Part:
93448-3047

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Accessory TypeTerminal Position Assurance (TPA)
ColorBrown
GenderPlug (Male)
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Positions4 Position
PackagingBulk
Product TypeAutomotive Connectors
ProductAccessories
Series93448
SubcategoryAutomotive Connectors
TradenameML-XT
Part # Aliases934483047 0934483047

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.