Reference Only
93447-6003
End of Life
Automotive Connectors MLXT 12CKT REC WDGLK TPA RETNR GRN NOKEY
Datasheet
0934476003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer | |
| Number of Positions | 12 Position | |
| Gender | Socket (Female) | |
| Color | Green | |
| Series | 93447 | |
| Packaging | Bulk | |
| Description/Function | Terminal Position Assurance | |
| Family | ML-XT | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ML-XT | |
| Part # Aliases | 934476003 0934476003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 39 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.12903 | $5.03 | |
| $0.12606 | $12.60 | |
| $0.12407 | $62.03 | |
| $0.12109 | $121.09 | |
| $0.11911 | $297.77 | |
| $0.11613 | $580.65 | |
| $0.11415 | $1,141.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.