Reference Only

93447-1047

End of Life
Automotive Connectors ML-XT 2CKT RECEPT WEDGELOCK BRWN KEY D

Manufacturer:

Mfr Part:
0934471047

TTI Part:
93447-1047

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Accessory TypeTerminal Position Assurance (TPA)
ColorBrown
Contact GenderSocket (Female)
GenderSocket (Female)
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Positions2 Position
PackagingBulk
Product TypeAutomotive Connectors
ProductAccessories
Series93447
SubcategoryAutomotive Connectors
TradenameML-XT
Part # Aliases934471047 0934471047

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.