Reference Only

93445-4102

End of Life
Automotive Connectors 6CCT ML-XT PLUG GREY W/SMALL SEAL ASSY

Manufacturer:

Mfr Part:
0934454102

TTI Part:
93445-4102

EDA / CAD Models

Alternate Part Number

2600035-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series93445
PackagingBulk
ApplicationPower, Signal, Wire to Wire
Current Rating13 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameML-XT
Part # Aliases934454102 0934454102

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Contact a Sales Representative

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78098$5.46
$0.77588$77.58
$0.77148$385.74
$0.76938$769.38
$0.76898$1,922.45
$0.76588$3,829.40
$0.76148$7,614.80
$0.75038$18,759.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.