Reference Only
93445-2106
End of Life
Automotive Connectors ML-XT 3CKT PLUG WHTE W SMALL SEAL
Datasheet
0934452106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Application | Power, Signal, Wire to Wire | |
| Color | White | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Gender | Plug (Male) | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 3 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Series | 93445 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | ML-XT | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Range | 16 AWG to 18 AWG | |
| Part # Aliases | 934452106 0934452106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,035In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.4095 | $5.32 | |
| $0.40005 | $40.00 | |
| $0.39375 | $196.87 | |
| $0.3843 | $384.30 | |
| $0.378 | $945.00 | |
| $0.36855 | $1,842.75 | |
| $0.36225 | $3,622.50 | |
| $0.3528 | $8,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes