Reference Only
93445-1203
End of Life
Automotive Connectors ML-XT 2CKT PLUG GREEN W/LARGE SEAL
Datasheet
0934451203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Application | Power, Signal, Wire to Wire | |
| Color | Green | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Gender | Plug (Male) | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Series | 93445 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | ML-XT | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Range | 16 AWG to 18 AWG | |
| Part # Aliases | 934451203 0934451203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,507In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.31356 | $5.01 | |
| $0.30632 | $30.63 | |
| $0.3015 | $150.75 | |
| $0.29426 | $294.26 | |
| $0.28944 | $723.60 | |
| $0.2822 | $1,411.00 | |
| $0.27738 | $2,773.80 | |
| $0.27014 | $6,753.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.