Reference Only

93445-1102

End of Life
Automotive Connectors 2CCT ML-XT PLUG GREY W/SMALL SEAL ASSY

Manufacturer:

Mfr Part:
0934451102

TTI Part:
93445-1102

EDA / CAD Models

Alternate Part Number

2600023-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series93445
PackagingBulk
ApplicationPower, Signal, Wire to Wire
Current Rating13 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameML-XT
Part # Aliases934451102 0934451102

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Contact a Sales Representative

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.3484$5.22
$0.34036$34.03
$0.335$167.50
$0.32696$326.96
$0.3216$804.00
$0.31356$1,567.80
$0.3082$3,082.00
$0.30016$7,504.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.