Reference Only

93444-7131

End of Life
Automotive Connectors MLXT 18CKT REC HSG W SML SEL&CVR KEYC BLK

Manufacturer:

Mfr Part:
0934447131

TTI Part:
93444-7131

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions18 Position
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
Series93444
PackagingBulk
ApplicationPower, Signal, Wire to Wire
Contact TypePin (Male)
Current Rating13 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameML-XT
TypeReceptacle
Wire Gauge Range16 AWG to 18 AWG
Part # Aliases934447131 0934447131

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes