Reference Only
93070-4501
Headers & Wire Housings Appli-Mate RAST 2.5 Header, Vertical, 12 Circuits, Tin (Sn) Plating, Glow-Wire Capable, No Blocked Positioning Keys, with Latch, Natural
Datasheet
0930704501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Contact Gender | Socket (Female) | |
| Current Rating | 6 A | |
| Voltage Rating | 32 V | |
| Number of Positions | 12 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 2.5 mm (0.098 in) | |
| Series | 93070 | |
| Packaging | Tray | |
| Tradename | RAST 2.5 | |
| Application | Wire-to-Board, Power | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product | Headers | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 930704501 0930704501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |