Reference Only
90327-0320
Headers & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 20 Pos., White, Tin (Sn) Plated, Bag
Datasheet
0903270320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 20 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 90327 | |
| Tradename | Picoflex | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 1.2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0903270320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.452 | $1,808.00 | |
| $0.427 | $3,416.00 | |
| $0.423 | $8,460.00 | |
| $0.419 | $16,760.00 | |
| $0.415 | $41,500.00 |
Need more?
Available Regional Inventory
3,500 available now at ttieurope.com
Associated Parts

Molex
Headers & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Standard Profile, Surface Mount, Tin (Sn) Plated, 20 Pos., T/R, Natural

Molex
Headers & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 20 Pos., Tin (Sn) Pltg

Molex
Headers & Wire Housings Picoflex PF-50 Header w/o PCB Pegs, Vert., Standard Profile, SMT, Tin (Sn) Plated, 20 Pos., T/R, Natural
Sign in to add projects and notes