Reference Only
90327-0310
Headers & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 10 Pos., White, Tin (Sn) Plated, Bag
Datasheet
0903270310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 90327 | |
| Tradename | Picoflex | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 1.2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0903270310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
628In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.265 | $5.03 | |
| $0.262 | $131.00 | |
| $0.258 | $258.00 | |
| $0.255 | $382.50 | |
| $0.251 | $753.00 | |
| $0.248 | $1,488.00 | |
| $0.244 | $2,928.00 | |
| $0.241 | $7,230.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 10 Pos., Tin (Sn) Pltg

Molex
Headers & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 10 Pos., Tin (Sn) Pltg, Tube Packaging

Molex
Headers & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Selective Gold (Au) Pltg, 10 Pos., Tube, Natural

Molex
Headers & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 10 Pos., T/R, Natural

Molex
Headers & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 10 Pos., Selective Gold (Au) Pltg

Molex
Headers & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 10 Pos., Selective Gold (Au) Pltg, Tube Packaging
Sign in to add projects and notes