Reference Only

90327-0308

Headers & Wire Housings PF-50 IDT RECPT 8P

Manufacturer:

Mfr Part:
0903270308

TTI Part:
90327-0308

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions8 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingTin
Series90327
TradenamePicoflex
Wire Gauge28 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating1.2 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0903270308

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.213$1,597.50
Need more?
Available Regional Inventory
9,600 available now at ttieurope.com

Associated Parts

90816-0008 Molex
Headers & Wire Housings 8CKT PICOFLEX SMT LATCHED HDR Sn
90325-0008 Molex
Headers & Wire Housings PICOFLEX 8P HDR LOPRO SN

My Notes

Sign into see notes.