Reference Only
90156-0142
Headers & Wire Housings 2P HOUSING
Datasheet
0901560142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 90156 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Oxide (PPO) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0901560142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
22,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $23.90 | |
| $0.222 | $111.00 | |
| $0.211 | $211.00 | |
| $0.208 | $416.00 | |
| $0.206 | $618.00 | |
| $0.202 | $1,010.00 | |
| $0.20 | $1,800.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.54MM CGRIDIII HDR 2P VERT SR SEL AU

Headers & Wire Housings HDR STRT SINGLE 2P

Headers & Wire Housings 2.54MM CGRIDIII HDR 2P V SR SHRD TIN

Headers & Wire Housings HDR VERT SINGLE 2P

Headers & Wire Housings 2.54MM CGRIDIII HDR 2P R/A SR SEL AU

Headers & Wire Housings 2.54MM CGRIDIII HDR 2P R/A SR SHRD TIN
Sign in to add projects and notes