Reference Only
90148-1304
Headers & Wire Housings C-Grid PCB Conn SR H Horz Poly Au-F 4Ckt
Datasheet
0901481304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.9 mm (0.114 in) | |
| Series | 90148 | |
| Tradename | C-Grid | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 VAC/DC | |
| Part # Aliases | 0901481304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,820In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 52 / Multiples: 52)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $64.48 | |
| $1.03 | $107.12 | |
| $0.98 | $1,783.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings 4P VERT HEADER Sn

Molex
Headers & Wire Housings BREAKAWAY HDR VERT 4

Molex
Headers & Wire Housings 2.54MM HDR VT 4P 295/120 SN

Molex
Headers & Wire Housings HEADER

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 4 CKT Tin

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 4 CKT Gold

Molex
Headers & Wire Housings RA SMT B/A HDR 4P

Molex
Headers & Wire Housings BKWY HDR STR 4P 15AU

Molex
Headers & Wire Housings BKWY HDR STR 4P tin

Molex
Headers & Wire Housings 2.54mm SRSW SMT Hdr W/O Cap 2.5SnLF 4Ckt
Sign in to add projects and notes