Reference Only
90147-1106
Headers & Wire Housings VERT SINGLE PCB 6P straight tail
Datasheet
0901471106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 90147 | |
| Tradename | C-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 V | |
| Part # Aliases | 0901471106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VERT SR TIN

Molex
Headers & Wire Housings 6P VERT HEADER Sn

Molex
Headers & Wire Housings BREAKAWAY HDR VERT 6

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 6 CKT Gold

Molex
Headers & Wire Housings 6CKT VERT HDR

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 6 CKT Gold

Molex
Headers & Wire Housings 6CKT VERT HDR

Molex
Headers & Wire Housings 2.54MM HDR VT 6P 295/120 SN

Molex
Headers & Wire Housings R/A BREAKAWAY HDR 6P

Molex
Headers & Wire Housings 2.54MM HDR RA 6P 052/120 SN
Sign in to add projects and notes