Reference Only
90147-1102
Headers & Wire Housings C-Grid III PCB Recept., 2.54mm Pit., Single Row, Vert., Shrouded, 2 Pos., Tin (Sn) Pltg
Datasheet
0901471102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 90147 | |
| Tradename | C-Grid | |
| Application | Board-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 V | |
| Part # Aliases | 0901471102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,985In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 105 / Multiples: 105)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.583 | $61.21 | |
| $0.576 | $120.96 | |
| $0.519 | $272.47 | |
| $0.494 | $518.70 | |
| $0.443 | $1,116.36 | |
| $0.438 | $3,679.20 | |
| $0.422 | $10,634.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag

Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 2 Pos., 0.38 m Gold (Au) Selective Pltg

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 6.09mm, Bag

Molex
Headers & Wire Housings KK 254 Breakaway Header, R/A SMT Compatible, 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.2mm, Bag

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 7.49mm, Bag

Molex
Headers & Wire Housings C-Grid / SL Header, SMT, Breakaway, Vert., 2 Pos., 0.38 m Gold (Au) Pltg, Tray Packaging w/out Cap, Lead-Free

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 8.13mm, Bag

Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 2 Pos., Tin (Sn) Pltg

Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, R/A, 2 Pos., 0.38 m Gold (Au) Pltg

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 7.49mm, Bag
Sign in to add projects and notes