Reference Only
90142-0010
Headers & Wire Housings CRIMP HSG DUAL 10P
Datasheet
0901420010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 90142 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyphenylene Oxide (PPO) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0901420010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
Images
10,475In Stock
23,025 expected on from 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.422 | $10.55 | |
| $0.417 | $20.85 | |
| $0.411 | $41.10 | |
| $0.406 | $101.50 | |
| $0.367 | $183.50 | |
| $0.362 | $289.60 | |
| $0.347 | $694.00 | |
| $0.303 | $3,636.00 |
Need more?
Associated Parts

Headers & Wire Housings 2x5 HEADER

Headers & Wire Housings HDR DUAL R/A 10P

Headers & Wire Housings 2.54MM CGRIDIII HDR 10P VERT DR TIN

Headers & Wire Housings HDR 2X05P VT SHRD FULLY LOADED

Headers & Wire Housings HDR DUAL R/A 10P shrouded fully load

Headers & Wire Housings 2.54MM CGRIDIII HDR 10P VERT DR SEL AU
Sign in to add projects and notes