Reference Only
90136-1206
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V SR SHRD AU-E
Datasheet
0901361206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.9 mm (0.114 in) | |
| Series | 90136 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 VAC/DC | |
| Part # Aliases | 0901361206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,972In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $21.25 | |
| $1.22 | $165.92 | |
| $1.03 | $1,400.80 | |
| $1.01 | $2,747.20 | |
| $0.92 | $7,507.20 | |
| $0.90 | $18,360.00 | |
| $0.88 | $35,904.00 | |
| $0.86 | $86,550.40 |
Need more?
Associated Parts

Molex
Headers & Wire Housings CRIMP HSG SINGLE 4P

Molex
Headers & Wire Housings C-GRID III 5CKT HSG

Molex
Headers & Wire Housings 2P HOUSING

Headers & Wire Housings 2.54MM CGRIDIII HSG 6P SR W/2POL BTTN

Molex
Headers & Wire Housings CRIMP HOUSING 3P C-GRID III single
Sign in to add projects and notes