Reference Only

90136-1205

Headers & Wire Housings 2.54MM CGRIDIII HDR 5P V SR SHRD AU-E

Manufacturer:

Mfr Part:
0901361205

TTI Part:
90136-1205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions5 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.9 mm (0.114 in)
Series90136
TradenameC-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating350 VAC/DC
Part # Aliases0901361205

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

15In Stock

Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

90156-0144 Molex
Headers & Wire Housings CRIMP HSG SINGLE 4P
90156-0145 Molex
Mating Product

Molex

Headers & Wire Housings C-GRID III 5CKT HSG
90156-0142 Molex
Headers & Wire Housings 2P HOUSING
90156-0143 Molex
Headers & Wire Housings CRIMP HOUSING 3P C-GRID III single
Sign in to add projects and notes