Reference Only

90130-1316

Headers & Wire Housings STRT DUAL SHRD 16P fully loaded

Manufacturer:

Mfr Part:
0901301316

TTI Part:
90130-1316

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.75 mm (0.266 in)
Termination Post Length2.9 mm (0.114 in)
Series90130
TradenameC-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating350 VAC/DC
Part # Aliases0901301316

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,360 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.00$10,080.00
$2.93$26,252.80
$2.90$58,464.00
$2.87$115,718.40
$2.84$286,272.00
Need more?

Associated Parts

90142-0016 Molex
Headers & Wire Housings 2.54MM CGRIDIII HSG 16P DR CRIMP
90143-0016 Molex
Headers & Wire Housings 16POS DUAL ROW CONN

My Notes

Sign into see notes.