Reference Only

90130-1126

Headers & Wire Housings 2.54MM CGRIDIII HDR 26P V DR SHRD TIN

Manufacturer:

Mfr Part:
0901301126

TTI Part:
90130-1126

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length6.75 mm (0.266 in)
Termination Post Length2.9 mm (0.114 in)
Series90130
TradenameC-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating350 VAC/DC
Part # Aliases0901301126

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,880 / Multiples: 720)
Quantity Unit PriceExt. Price
$2.27$6,537.60
$2.19$18,921.60
$2.16$43,545.60
$2.13$85,881.60
$2.10$210,168.00
Need more?

Associated Parts

90160-0126 Molex
Headers & Wire Housings 2.54MM C-GRID III CRIMP HSG 26

My Notes

Sign into see notes.