Reference Only
90123-0106
Headers & Wire Housings 2.54MM CGRIDIII HSG 6P SR W/2POL BTTN
Datasheet
0901230106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 90123 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-1 | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Oxide (PPO) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0901230106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.358 | $179.00 | |
| $0.347 | $347.00 | |
| $0.339 | $678.00 | |
| $0.336 | $1,344.00 | |
| $0.286 | $2,288.00 | |
| $0.283 | $5,660.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VERT SR TIN

Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V SR SHRD AU-E

Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VERT SR SEL AU
Sign in to add projects and notes