Reference Only
90123-0103
Headers & Wire Housings C-Grid III Modular Crimp Housing, 2.54mm Pit., Single Row, 3 Pos., 2 Polarizing Buttons
Datasheet
0901230103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 90123 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-1 | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Oxide (PPO) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0901230103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
6,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.218 | $5.01 | |
| $0.215 | $107.50 | |
| $0.203 | $203.00 | |
| $0.20 | $340.00 | |
| $0.197 | $985.00 | |
| $0.194 | $1,940.00 | |
| $0.191 | $3,820.00 | |
| $0.188 | $9,400.00 |
Need more?
Associated Parts

Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 3 Pos., 0.38 m Gold (Au) Pltg

Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 3 Pos., Tin (Sn) Pltg

Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 3 Pos., 0.38 m Gold (Au) Selective Pltg

Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, R/A, Shrouded, 3 Pos., Tin (Sn) Pltg

Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 3 Pos., Tin (Sn) Pltg
Sign in to add projects and notes