Reference Only
90119-2121
Headers & Wire Housings C-Grid III Female Crimp Terminal, 28-26 AWG, Bag, 0.38 m Selective Gold (Au)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 90119 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0901192121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
15,556In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.197 | $5.12 | |
| $0.164 | $8.20 | |
| $0.126 | $1,260.00 | |
| $0.115 | $2,875.00 | |
| $0.114 | $9,120.00 | |
| $0.113 | $22,600.00 | |
| $0.112 | $44,800.00 | |
| $0.111 | $111,000.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Insertion Tool for C-Grid III Pre-crimped Terminals
Extraction, Removal & Insertion Tools Extraction Tool for C-Grid III Terminals

Crimpers / Crimping Tools Hand Crimp Tool For C-Grid III Female Crimp Terminals, 28-26 AWG
Sign in to add projects and notes