Reference Only
90119-2111
Headers & Wire Housings C-Grid III Female Crimp Terminal , 24-22 AWG, Bag, 0.76 m Selective Gold (Au)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 90119 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 24 AWG to 22 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Tin | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0901192111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
5,084In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $5.12 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool For C-Grid III Female Crimp Terminals, 24-22 AWG
Extraction, Removal & Insertion Tools Insertion Tool for C-Grid III Pre-crimped Terminals
Extraction, Removal & Insertion Tools Extraction Tool for C-Grid III Terminals
Sign in to add projects and notes