Reference Only

90119-2110

Headers & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38 m Selective Gold (Au)

Manufacturer:

Mfr Part:
0901192110

TTI Part:
90119-2110

EDA / CAD Models

Alternate Part Number

90119-0110

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series90119
TradenameC-Grid
ApplicationWire-to-Board, Signal
Wire Gauge24 AWG to 22 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialTin
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0901192110

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

32,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.285$28.50
$0.257$77.10
$0.253$126.50
$0.25$250.00
$0.246$369.00
$0.243$607.50
$0.239$1,195.00
$0.236$1,840.80
Need more?

Associated Parts

63825-8100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool For C-Grid III Female Crimp Terminals, 24-22 AWG
69008-0140 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Insertion Tool for C-Grid III Pre-crimped Terminals
69008-0003 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool for C-Grid III Terminals
Sign in to add projects and notes